Low

COOPER BUSSMANN  BK/HEB-AA  FUSE HOLDER, 10.3 X 38MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: COOPER BUSSMANN
  • Newark Part No.: 95F800
  • Manufacturer Part No BK/HEB-AA

Product Information


  • Fuse Current: 30A
  • Fuse Holder Type: Cartridge In Line Fuse Holder
  • Fuse Size Held: 13/32" x 1-1/2"
  • Fuse Size Imperial: 13/32" x 1-1/2"
  • Fuse Size Metric: 10.3mm x 38.1mm
  • Holder Terminals: Wire Leaded
  • No. of Fuses: 1
  • SVHC: No SVHC (16-Dec-2013)
  • Series: HEB
  • Voltage Rating VAC: 600V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1457
  •  130/1446

Availability

Availability:  900


  • 900 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/13/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $34.91

Buy

Price

Quantity List Price
1 - 4 $34.91
5 - 9 $33.24
10 - 19 $30.75
20 - 49 $29.92
50 - 99 $26.60
100 - 199 $24.93
200 - 499 $23.27
500+ $20.78

Legislation and Environmental


  • RoHS Compliant: No
  • Weight (kg): 75
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
14R4381
0LEB00AAX

0LEB00AAX

LITTELFUSE

FUSE HOLDER, IN LINE, FOR MIDGET AND CLASS CC

FUSE HOLDER, IN LINE, FOR MIDGET AND CLASS CC; Voltage Rating VDC:600V; Voltage Rating VAC:600V; Fuse Current:30A; Fuse Holder Type:Cartridge In Line Fuse Holder; Holder Terminals:Wire Leaded; No. of Fuses:1; Fuse Size Metric:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

253

1+ $23.29 Promotional price 10+ $23.29 Promotional price 100+ $19.96 Promotional price 250+ $19.96 Promotional price more…

Buy

(Available until stock is exhausted)

  • 253 in stock for same day shipping

see cut-off times

64W8346
0LEB00AAXK

0LEB00AAXK

LITTELFUSE

P / MIDGET INLINE HOLDER 30A COMFORT GRIP

P / MIDGET INLINE HOLDER 30A COMFORT GRIP

  Write a Review | Ask a Question

0

1+ $33.73 10+ $28.91 100+ $26.73 250+ $25.80 more…

Buy
    Per the manufacturer, more stock expected week of 11/17/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought