Low

INTERNATIONAL RECTIFIER  IR2130PBF  IC, 3 PHASE BRIDGE DRIVER, 500mA, DIP-28

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Device Type: Power
  • Driver Case Style: DIP
  • Driver Configuration: Half Bridge
  • Input Delay: 675ns
  • MSL: -
  • Module Configuration: Half Bridge
  • No. of Pins: 28
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Delay: 425ns
  • Output Resistance: 55ohm
  • Packaging: Each
  • Peak Output Current: 500mA
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 20V
  • Supply Voltage Min: 10V
  • Supply Voltage Range: 10V to 20V

Find similar products  grouped by common attribute

Availability

Availability:  824


  • 824 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/27/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $13.82

Buy

Price

Quantity List Price
1 - 9 $13.82
10 - 99 $10.17
100 - 249 $8.46
250 - 499 $8.12
500 - 999 $7.74
1000 - 2499 $7.36
2500+ $7.13