Low

TE CONNECTIVITY / AMP  87667-5  CONTACT, RECEPTACLE, 26-22AWG, CRIMP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Contact Gender: Socket
  • Contact Material: Beryllium Copper
  • Contact Plating: Gold
  • Contact Termination: Crimp
  • For Use With: Mod IV Series Connectors
  • SVHC: To Be Advised
  • Series: AMPMODU MOD IV
  • Wire Size AWG Max: 22AWG
  • Wire Size AWG Min: 26AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/750

Availability

Availability:  8,054


  • 8,054 in stock for same day shipping
 
Check stock and lead times
  • 16,900 Further stock expected to ship on May 14, 2015
  • Supplier lead time 9 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.445

Buy

Price

Quantity List Price
1 - 9 $0.445
10 - 24 $0.408
25 - 49 $0.406
50 - 99 $0.361
100 - 249 $0.346
250 - 499 $0.316
500 - 999 $0.30
1000 - 999999999 $0.248
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
34B2492
87666-5
3D Product Image  

87666-5

TE CONNECTIVITY / AMP

CONTACT, RECEPTACLE, 26-22AWG, CRIMP

CONTACT, RECEPTACLE, 26-22AWG, CRIMP; Series:AMPMODU MOD IV; For Use With:Mod IV Series Connectors; Contact Gender:Socket; Contact Material:Beryllium Copper; Contact Plating:Gold; Contact Termination:Crimp; Wire Size AWG Min:26AWG ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

34,350

1+ $0.249 Promotional price 10+ $0.249 Promotional price 25+ $0.249 Promotional price 50+ $0.249 Promotional price more…

Buy
  • 34,350 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 11 weeks
Suggested Substitutes
52K3682
5-103171-5
Drawing 3D Product Image Technical Data Sheet}  

5-103171-5

TE CONNECTIVITY / AMP

CONTACT, RECEPTACLE, 26-22AWG, CRIMP

CONTACT, RECEPTACLE, 26-22AWG, CRIMP; Series:AMPMODU; For Use With:Mod IV.v Series Connectors; Contact Gender:Socket; Contact Material:Copper Alloy; Contact Plating:Gold; Contact Termination:Crimp; Wire Size AWG Min:26AWG ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,637

1+ $0.71 10+ $0.65 25+ $0.639 50+ $0.568 more…

Buy
  • 3,637 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 9 weeks

Associated Products


Customers Also Bought