Low

TE CONNECTIVITY / AMP  2-520194-2  TERMINAL, FEMALE DISCONNECT, 4.75MM, RED

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Connector Type: Female Disconnect
  • Contact Material: Brass
  • Contact Plating: Tin
  • Insulator Color: Red
  • Insulator Material: Nylon 6.6 (Polyamide 6.6)
  • Product Range: TE - Ultra-Fast FASTON Series
  • SVHC: To Be Advised
  • Series: Ultra-Fast
  • Stud/Tab Size: 4.75mm x 0.81mm
  • Tab Size - Imperial: 0.187" x 0.032"
  • Tab Size - Metric: 4.75mm x 0.81mm
  • Terminal Material: Brass
  • Terminal Type: Female Quick Disconnect
  • Termination Method: Crimp
  • Wire Size AWG Max: 18AWG
  • Wire Size AWG Min: 22AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1107

Availability

Availability:  33,307


  • 33,307 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 4 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.213

Buy

Price

Quantity List Price
1 - 49 $0.213
50 - 99 $0.19
100 - 249 $0.171
250 - 499 $0.155
500 - 999 $0.142
1000+ $0.131

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest the part number of crimp tool which can be used to crimp terminal (part number 2-520194-2)?
2 years, 5 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of crimp tool which can be used to crimp these terminals is 58628-1 from TE Connectivity.
2 years, 5 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
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
25C3126
2-520411-2

2-520411-2

TE CONNECTIVITY / AMP

TERMINAL, FEMALE DISCONNECT, 4.75MM, RED

TERMINAL, FEMALE DISCONNECT, 4.75MM, RED; Terminal Type:Female Quick Disconnect; Product Range:TE - Ultra-Fast Plus 187 Series; Tab Size - Imperial:0.187" x 0.032"; Tab Size - Metric:4.75mm x 0.81mm; Wire Size AWG Min:22AWG ;RoHS Compliant: Yes

  Write a Review | Ask a Question

15,920

1+ $0.22 50+ $0.196 100+ $0.184 500+ $0.17 more…

Buy
  • 15,920 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 4 weeks

Associated Products


Customers Also Bought