Low

TE CONNECTIVITY / AMP  102107-2  CONTACT, PIN, 26-22AWG, CRIMP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Contact Gender: Pin
  • Contact Material: Phosphor Bronze
  • Contact Plating: Gold
  • Contact Termination: Crimp
  • For Use With: Mod IV Series Connectors
  • SVHC: To Be Advised
  • Series: AMPMODU MOD IV
  • Wire Size AWG Max: 22AWG
  • Wire Size AWG Min: 26AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/751
  •  130/750

Availability

Availability:  4,791


  • 4,791 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/17/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.74

Buy

Price

Quantity List Price
1 - 9 $0.74
10 - 24 $0.718
25 - 49 $0.696
50 - 99 $0.667
100 - 249 $0.638
250 - 499 $0.58
500 - 999 $0.522
1000+ $0.464
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
52F2927
102095-3

102095-3

TE CONNECTIVITY / AMP

MOD IV PIN PLTD 30 SEL

MOD IV PIN PLTD 30 SEL ;ROHS COMPLIANT: YES

  Write a Review | Ask a Question

0

1+ $0.317 50000+ $0.223

Buy
    Per the manufacturer, more stock expected week of 12/22/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought