Low

TE CONNECTIVITY / AMP  87756-6  CONTACT, RECEPTACLE, 26-22AWG, CRIMP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Contact Gender: Socket
  • Contact Material: Copper Alloy
  • Contact Plating: Tin
  • Contact Termination: Crimp
  • For Use With: Mod IV Series Connectors
  • SVHC: To Be Advised
  • Series: AMPMODU MOD IV
  • Wire Size AWG Max: 22AWG
  • Wire Size AWG Min: 26AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/750

Availability

Availability:  11,965


  • 11,965 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.26

Buy

Price

Quantity List Price
1 - 9 $0.26
10 - 24 $0.248
25 - 49 $0.211
50 - 99 $0.184
100 - 249 $0.171
250 - 499 $0.151
500 - 999 $0.145
1000 - 999999999 $0.118
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
90F5084
87756-7
Drawing 3D Product Image Technical Data Sheet}  

87756-7

TE CONNECTIVITY / AMP

CONTACT, RECEPTACLE, 26-22AWG, CRIMP

CONTACT, RECEPTACLE, 26-22AWG, CRIMP; Series:AMPMODU MOD IV; For Use With:Mod IV Series Connectors; Contact Gender:Socket; Contact Material:Copper Alloy; Contact Plating:Tin; Contact Termination:Crimp; Wire Size AWG Min:26AWG ;RoHS Compliant: Yes

  Write a Review | Ask a Question

4,007

1+ $0.34 10+ $0.318 25+ $0.272 50+ $0.231 more…

Buy
  • 4,007 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 9 weeks
28X2881
87756-6
Drawing 3D Product Image Technical Data Sheet}  

87756-6

TE CONNECTIVITY / AMP

CONTACT, RECEPTACLE, 26-22AWG, CRIMP, FULL REEL

CONTACT, RECEPTACLE, 26-22AWG, CRIMP, FULL REEL; Series:AMPMODU MOD IV; For Use With:Mod IV Series Connectors; Contact Gender:Socket; Contact Material:Copper Alloy; Contact Plating:Tin; Contact Termination:Crimp; Contact Current:3A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

12500+ $0.089 25000+ $0.087 62500+ $0.085

Buy
 
Check more stock
    Supplier lead time 4 weeks
Contact me when back in stock

Associated Products


Customers Also Bought