Low

NTE ELECTRONICS  WHS22-05-25  HOOK-UP WIRE, 25FT, 22AWG, CU, GREEN

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NTE ELECTRONICS
  • Newark Part No.: 33C7239
  • Manufacturer Part No WHS22-05-25

Product Information


  • Conductor Area CSA: -
  • Conductor Material: Tinned Copper
  • Conductor Size AWG: 22AWG
  • External Diameter: 1.448mm
  • Jacket Color: Green
  • Jacket Material: PVC (Polyvinyl Chloride)
  • No. of Strands x Strand Size: Solid
  • Reel Length (Imperial): 25ft
  • Reel Length (Metric): 7.62m
  • SVHC: To Be Advised
  • Voltage Rating: 300V

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  129/1235

Availability

Availability:  63


  • 63 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/17/14

Price for: Spool of 25

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.62

Buy

Price

Quantity List Price
1 - 49 $4.62
50 - 99 $4.41
100 - 499 $4.31
500 - 999 $4.19
1000+ $3.98