Low

MULTICOMP  SPC15496  DIP SOCKET, 14POS, THROUGH HOLE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 82K7787
  • Manufacturer Part No SPC15496

Product Information


  • Connector Type: DIP Socket
  • Contact Material: Phosphor Bronze
  • Contact Plating: Tin
  • Contact Termination: Through Hole Vertical
  • No. of Contacts: 14
  • Pitch Spacing: 2.54mm
  • Row Pitch: 7.62mm
  • SVHC: To Be Advised
  • Series: ICD

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/712
  •  130/719

Availability

Availability:  6,429


  • 6,429 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/24/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.204

Buy

Price

Quantity List Price
1 - 99 $0.204
100 - 249 $0.188
250 - 999 $0.177
1000 - 4999 $0.168
5000+ $0.16
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
98K7079
2227MC-14-03-10-F1

2227MC-14-03-10-F1

MULTICOMP

CONNECTOR, DIP SOCKET, 14WAY, PC BOARD

CONNECTOR, DIP SOCKET, 14WAY, PC BOARD; Connector Type:DIP Socket; Series:2227MC; No. of Contacts:14; Pitch Spacing:2.54mm; Row Pitch:7.62mm; Contact Material:Phosphor Bronze; Contact Plating:Tin; External Depth:7.4mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

4,690

1+ $0.45 250+ $0.339 500+ $0.302 1000+ $0.273 more…

Buy
  • 4,690 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14

Associated Products


Customers Also Bought