Low

TEXAS INSTRUMENTS  TRF7970ARHBT  RFID/NFC TRANSCEIVER, 13.56MHZ, QFN-32

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Current Consumption: 10mA
  • Frequency Max: 13.56MHz
  • Frequency Min: -
  • MSL: MSL 2 - 1 year
  • No. of Pins: 32
  • Output Power: 200mW
  • Packaging: Each
  • Programmable Memory: -
  • RF IC Case Style: QFN
  • RFID IC Type: Reader
  • SVHC: No SVHC (16-Dec-2013)
  • Series: TRF7970A
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 2.7V
  • Supply Voltage Range: 2.7V to 5.5V

Availability

Availability:  227


  • 227 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/24/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $8.00

Buy

Price

Quantity List Price
1 - 9 $8.00
10 - 24 $7.20
25 - 99 $6.53
100 - 249 $5.06
250 - 499 $4.77
500 - 999 $4.20
1000 - 2499 $4.16
2500+ $3.97
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
52T8844
TRF7970ARHBR

TRF7970ARHBR

TEXAS INSTRUMENTS

NFC TRANSCEIVER, 13.56MHZ, QFN-32

NFC TRANSCEIVER, 13.56MHZ, QFN-32; Frequency Min:-; Frequency Max:13.56MHz; RFID IC Type:Reader System; Programmable Memory:-; Output Power:200mW; RF IC Case Style:QFN; No. of Pins:32; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,272

1+ $5.17 Promotional price 10+ $5.17 Promotional price 25+ $5.17 Promotional price 100+ $4.43 Promotional price more…

Buy
  • 1,272 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14

Associated Products


Customers Also Bought