Low

VISHAY SEMICONDUCTOR  TLUR4400  LED, RED, T-1 (3MM), 15MCD, 630NM

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Bulb Size: T-1 (3mm)
  • Forward Current If: 20mA
  • Forward Voltage: 2V
  • LED Color: Red
  • LED Mounting: Through Hole
  • Lens Shape: Round
  • Luminous Intensity: 15mcd
  • MSL: -
  • Packaging: Each
  • SVHC: To Be Advised
  • Viewing Angle: 30°
  • Wavelength Typ: 630nm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1314
  •  130/1295

Availability

Availability:  2,414


  • 2,414 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/27/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.125

Buy

Price

Quantity List Price Your Price
1 - 9 $0.192 Promotional price $0.125
10 - 49 $0.175 Promotional price $0.125
50 - 99 $0.165 Promotional price $0.125
100 - 499 $0.152 Promotional price $0.108
500 - 999 $0.132 Promotional price $0.108
1000 - 3999 $0.12 Promotional price $0.108
4000 - 7999 $0.117 Promotional price $0.108
8000+ $0.098 Promotional price $0.098
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
98K1589
TLUR4400

TLUR4400

VISHAY

LED, RED, T-1 (3MM), 15MCD, 640NM

LED, RED, T-1 (3MM), 15MCD, 640NM; Bulb Size:T-1 (3mm); LED Color:Red; Luminous Intensity:15mcd; Viewing Angle:30°; Forward Current If:20mA; Forward Voltage:2V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:640nm; MSL:-;RoHS Compliant: Yes

  Write a Review | Ask a Question

4,828

1+ $0.19 10+ $0.169 50+ $0.158 100+ $0.146 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14

Associated Products


Customers Also Bought