Low

BERGQUIST  SIL-PAD K6 300MMX300MM SHEET  SIL-PAD 12-in. X 12-In SHEET

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: BERGQUIST
  • Newark Part No.: 32T8323
  • Manufacturer Part No SIL-PAD K6 300MMX300MM SHEET

Product Information


  • Breakdown Voltage Vbr: 6kV
  • Insulator Body Material: Kapton MT Film
  • SVHC: No SVHC (16-Jun-2014)
  • Thermal Conductivity: 1.1W/m.K

Find similar products  grouped by common attribute

Availability

Availability:  126

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/5/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $51.11

Buy

Price

Quantity List Price
1 - 24 $51.11
25 - 49 $46.84
50 - 99 $43.51
100 - 249 $42.08
250+ $40.65
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
69C4858
SIL-PADK10 304X304 SHEET

SIL-PADK10 304X304 SHEET

BERGQUIST

THERMALLY CONDUCTIVE INSULATOR

THERMALLY CONDUCTIVE INSULATOR; Thermal Conductivity:1.3W/m.K; Conductive Material:-; Thickness:0.152mm; Thermal Impedance:0.86°C/W; Dielectric Strength:-; External Length:-; External Width:300mm; Breakdown Voltage Vbr:6kV ;RoHS Compliant: Yes

  Write a Review | Ask a Question

13

1+ $122.77 10+ $113.78 25+ $104.78 50+ $101.08 more…

Buy
  • 13 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/10/14

Customers Also Bought