Low

MULTICOMP  MCRH3155  ENCLOSURE, HAND HELD, ABS, GREY

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 03P2248
  • Manufacturer Part No MCRH3155

Product Information


  • Body Color: Grey
  • Enclosure Material: Acrylonitrile Butadiene Styrene (ABS)
  • Enclosure Type: Handheld
  • External Depth - Imperial: 6.496"
  • External Depth - Metric: 32mm
  • External Height - Imperial: 1.279"
  • External Height - Metric: 165mm
  • External Width - Imperial: 3.228"
  • External Width - Metric: 80mm
  • Highest NEMA Rating: Not Rated
  • IP Rating: IP65
  • SVHC: To Be Advised

Availability

Availability:  22

(Available until stock is exhausted)


  • 22 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $11.89

Buy

Price

Quantity List Price
1 - 49 $11.89
50 - 99 $10.76
100 - 249 $9.89
250 - 499 $9.14
500+ $8.53
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
74M3038
MCRH3135

MCRH3135

MULTICOMP

ENCLOSURE, HAND HELD, ABS, GREY

ENCLOSURE, HAND HELD, ABS, GREY; Enclosure Type:Handheld; Enclosure Material:Acrylonitrile Butadiene Styrene (ABS); Body Color:Grey; External Height - Imperial:4.72"; External Height - Metric:120mm; External Width - Imperial:2.815" ;RoHS Compliant: Yes

1.0  Write a Review | Ask a Question

360

1+ $2.95 Promotional price 50+ $2.95 Promotional price 100+ $2.95 Promotional price 250+ $2.95 Promotional price more…

Buy

(Available until stock is exhausted)

  • 360 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought