Low

EBM PAPST  4606X  AXIAL FAN, 119MM x 38MM, 115VAC, 106CFM, 51dBA

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: EBM PAPST
  • Newark Part No.: 88K2740
  • Manufacturer Part No 4606X

Product Information


  • Bearing Type: Ball
  • Current Rating: -
  • External Depth: 38mm
  • External Height: 119mm
  • External Width: 119mm
  • Flow Rate - Imperial: 106cu.ft/min
  • Flow Rate - Metric: 2.97m³/min
  • Frame Dimensions: 119mm x 119mm x 38mm
  • Frame Size: 119mm
  • Noise Rating: 51dBA
  • Power Connection Type: Terminals
  • SVHC: No SVHC (16-Jun-2014)
  • Series: 4600X
  • Supply Voltage: 115VAC

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/2367

Availability

Availability:  732


  • 732 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 14 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $45.47

Buy

Price

Quantity List Price
1 - 4 $45.47
5 - 9 $42.74
10 - 24 $40.44
25 - 49 $38.34
50 - 999999999 $34.57
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
EBM PAPST - 4606X - AXIAL FAN, 119MM x 38MM, 115VAC, 106CFM, 51dBA 5 5 1 1
Good fan for above ambient temperatures I have used these fans in a couple of incubators that run above ambient to well above ambient (37c to 60c) and they stand up unlike most small fans. They have survived for years at a time in this sort of environment. January 27, 2011
1-1 of 1
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
88K2739
4606N
Technical Data Sheet}  

4606N

EBM PAPST

AXIAL FAN, 119MM, 115VAC, 51dBA

AXIAL FAN, 119MM, 115VAC, 51dBA; Fan Frame Size:119mm; External Depth:38mm; Supply Voltage:115VAC; Current Rating:-; Flow Rate - Imperial:106cu.ft/min; Flow Rate - Metric:2.97m /min; Noise Rating:51dBA; Bearing Type:Ball ;RoHS Compliant: Yes

5.0  Write a Review | Ask a Question

281

1+ $43.73 5+ $41.11 10+ $38.89 25+ $36.88 more…

Buy
  • 281 in stock for same day shipping

see cut-off times

 
Check more stock
  • 325 Further stock expected to ship on Sep 23, 2014
  • 130 Further stock expected to ship on Sep 30, 2014
  • Supplier lead time 12 weeks
70K9512
4715MS-23T-B50-A00
Technical Data Sheet}  

4715MS-23T-B50-A00

NMB TECHNOLOGIES

AXIAL FAN, 119MM x 119MM x 38MM, 230VAC, 120MA

AXIAL FAN, 119MM x 119MM x 38MM, 230VAC, 120MA; Fan Frame Size:119mm; External Depth:38mm; Supply Voltage:230VAC; Current Rating:100mA; Flow Rate - Imperial:102cu.ft/min; Flow Rate - Metric:2.9m /min; Noise Rating:41dBA ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

4,511

1+ $17.50 10+ $16.04 25+ $13.78 50+ $12.69 more…

Buy
  • 4,511 in stock for same day shipping

see cut-off times

 
Check more stock
  • 1,960 Further stock expected to ship on Sep 23, 2014
  • Supplier lead time 15 weeks

Associated Products


Customers Also Bought