Low

MOLEX  08-56-0110  CONTACT, FEMALE, 30-22AWG, CRIMP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MOLEX
  • Newark Part No.: 88H3600
  • Manufacturer Part No 08-56-0110

Product Information


  • Contact Gender: Socket
  • Contact Material: Brass
  • Contact Plating: Gold
  • Contact Termination: Crimp
  • Contact Termination Type: Crimp
  • For Use With: 2695, 5051 Connector Housings
  • SVHC: To Be Advised
  • Series: KK
  • Wire Size AWG Max: 22AWG
  • Wire Size AWG Min: 30AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/783
  •  130/778

Availability

Availability:  36,867


  • 36,867 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/3/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.686

Buy

Price

Quantity List Price
1 - 99 $0.686
100 - 499 $0.494
500 - 999 $0.472
1000 - 1999 $0.418
2000+ $0.333
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
(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Can you suggest the part number of hand crimp tool which can be used to crimp socket contacts (part number 08-56-0110)?
2 years, 1 month ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of hand crimp tool which can be used to crimp these contacts is 63811-8200 from Molex. This tool is designed for crimping 'KK' series pin & socket contacts onto wire of size 22-30AWG.
2 years, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for an insertion tool which can be used to insert crimped socket contacts (part number 08-56-0110) into their housings?
2 years, 1 month ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of insertion tool which can be used to insert these crimped socket contacts into their housings is 63812-0000 from Molex. This tool is designed for inserting 'KK' series pin & socket contacts into their housings.
2 years, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
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
93B1697
08-56-0109

08-56-0109

MOLEX

CONNECTOR CONTACT, FEMALE, CRIMP

CONNECTOR CONTACT, FEMALE, CRIMP; Series:2759; For Use With:2695, 5051, 6745, 41895 Connectors; Contact Gender:Socket; Contact Material:Brass; Contact Plating:Gold; Contact Termination Type:Crimp; Wire Size AWG Min:30AWG ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

7,853

1+ $0.216 10+ $0.204 25+ $0.174 50+ $0.148 more…

Buy
  • 7,853 in stock for same day shipping

see cut-off times

 
Check more stock
  • 19,425 Further stock expected to ship on Oct 16, 2014
  • Per the manufacturer, more stock expected week of 11/3/14

Associated Products


Customers Also Bought