Low

TEXAS INSTRUMENTS  LM4562NA/NOPB  IC, AUDIO OP-AMP, 55MHZ, DIP-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: DIP
  • Amplifier Class: AB
  • Load Impedance: 2kohm
  • MSL: MSL 1 - Unlimited
  • No. of Channels: 2
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Power: -
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Range: ± 2.5V to ± 17V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/193

Availability

Availability:  1,031


  • 1,031 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 14 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.65

Buy

Price

Quantity List Price Your Price
1 - 9 $2.99 Promotional price $1.65
10 - 24 $2.70 Promotional price $1.65
25 - 49 $2.34 Promotional price $1.65
50 - 99 $2.20 Promotional price $1.65
100 - 249 $2.17 Promotional price $1.65
250 - 499 $1.92 Promotional price $1.42
500 - 999 $1.48 Promotional price $1.32
1000 - 999999999 $1.24 Promotional price $1.24