Low

FTDI  FT245RQ  IC, USB FIFO INTERFACE, QFN-32

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: FTDI
  • Newark Part No.: 91K9921
  • Manufacturer Part No FT245RQ

Product Information


  • Data Rate: 1Mbps
  • Interface Case Style: QFN
  • MSL: -
  • No. of Pins: 32
  • No. of Ports: 2
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • SVHC: To Be Advised
  • Supply Voltage Max: 5.25V
  • Supply Voltage Min: 1.8V
  • Supply Voltage Range: 1.8V to 5.25V, 3.3V to 5.25V
  • USB Type: USB FIFO
  • USB Version: 2.0

Availability

Availability:  2,471

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 15 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $7.70

Buy

Price

Quantity List Price
1 - 49 $7.70
50 - 99 $6.96
100 - 249 $6.41
250 - 499 $5.90
500+ $5.52