Low

BOURNS  4308R-102-104LF  RES N/W, ISO, 4 RES, 100 KOHM, 2%, SIP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: BOURNS
  • Newark Part No.: 32K8986
  • Manufacturer Part No 4308R-102-104LF

Product Information


  • MSL: -
  • Network Circuit Type: Isolated
  • No. of Elements: 4
  • No. of Pins: 8
  • Power Rating: 1W
  • Power Rating per Element: 300mW
  • Resistance: 100kohm
  • Resistance Tolerance: ± 2%
  • Resistor Case Style: SIP
  • Resistor Mounting: Through Hole
  • Resistor Terminals: Radial Leaded
  • SVHC: No SVHC (16-Jun-2014)
  • Temperature Coefficient: ± 100ppm/°C
  • Voltage Rating: 100V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/607
  •  130/611

Availability

Availability:  1,968


  • 1,968 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/19/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.616

Buy

Price

Quantity List Price
1 - 9 $0.616
10 - 24 $0.534
25 - 49 $0.493
50 - 99 $0.445
100 - 249 $0.407
250 - 499 $0.371
500 - 999 $0.323
1000+ $0.287
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
62J2866
4608X-102-104LF

4608X-102-104LF

BOURNS

RESISTOR, ISO N/W 4RES, 100KOHM, 2%, SIP

RESISTOR, ISO N/W 4RES, 100KOHM, 2%, SIP; Resistance:100kohm; Power Rating per Element:300mW; Voltage Rating:100V; No. of Elements:4; Resistor Case Style:SIP; No. of Pins:8; Network Circuit Type:Isolated; Resistance Tolerance:± 2% ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,361

1+ $0.15 Promotional price 10+ $0.15 Promotional price 25+ $0.129 Promotional price 50+ $0.129 Promotional price more…

Buy
  • 3,361 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/23/15
02F3049
4308R-102-104
No Not RoHS compliant

4308R-102-104

BOURNS

RESISTOR, ISO RES N/W 4, 100KOHM, 2%, SIP

RESISTOR, ISO RES N/W 4, 100KOHM, 2%, SIP; Resistance:100kohm; Power Rating per Element:300mW; Voltage Rating:100V; No. of Elements:4; Resistor Case Style:SIP; No. of Pins:8; Network Circuit Type:Isolated; Resistance Tolerance:± 2% ;RoHS Compliant: No

  Write a Review | Ask a Question

0

1000+ $0.32 5000+ $0.253 10000+ $0.244

Buy
    Per the manufacturer, more stock expected week of 3/23/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought