Low

ANSMANN  5311123 / APS 1500  PSU, EXTERNAL, MULTIPLE OUTPUTS, 1.5A

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANSMANN
  • Newark Part No.: 31T9032
  • Manufacturer Part No 5311123 / APS 1500

Product Information


  • Input Voltage AC Max: 264V
  • Input Voltage AC Min: 90V
  • No. of Outputs: 1
  • Output Current - Output 1: 1.5A
  • Output Current - Output 3: 1.5A
  • Output Current 2: 1.5A
  • Output Power Max: -
  • Output Voltage - Output 1: 3V
  • Output Voltage 2: 4.5V
  • Output Voltage 3: 5V
  • Power Supply Output Type: Adjustable
  • SVHC: No SVHC (16-Jun-2014)

Availability

Availability:  57

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $35.81

Buy

Price

Quantity List Price
1 - 24 $35.81
25 - 49 $32.81
50 - 99 $30.48
100 - 249 $29.48
250+ $28.48
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
01M8362
MW201

MW201

MULTICOMP

CONVERTER, DC TO DC, IN-CAR, VAR OP

CONVERTER, DC TO DC, IN-CAR, VAR OP; DC / DC Converter Output Type:Adjustable; Input Voltage DC Min:-; Input Voltage DC Max:12V; No. of Outputs:1; Output Voltage Nom.:-; Output Current Max:1.2A; Output Power Max:-; Approval ;RoHS Compliant: Yes

  Write a Review | Ask a Question

90

1+ $9.13 Promotional price 50+ $9.13 Promotional price 100+ $8.94 Promotional price 250+ $8.23 Promotional price more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 23 weeks

Associated Products


Customers Also Bought