Low

VISHAY SEMICONDUCTOR  VLMA3100-GS08  LED, YELLOW, 2.4MM, 2.5MCD, 594NM

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Bulb Size: 2.4mm
  • Forward Current If: 2mA
  • Forward Voltage: 2.2V
  • LED Color: Yellow
  • LED Mounting: SMD
  • Lens Shape: Round
  • Luminous Intensity: 2.5mcd
  • MSL: MSL 2A - 4 weeks
  • Packaging: Cut Tape
  • SVHC: To Be Advised
  • Viewing Angle: 60°
  • Wavelength Typ: 594nm

Availability

Availability:  5,397


  • 5,397 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.095

Buy

Price

Quantity List Price Your Price
1 - 9 $0.258 Promotional price $0.095
10 - 99 $0.21 Promotional price $0.095
100 - 249 $0.174 Promotional price $0.095
250 - 499 $0.151 Promotional price $0.095
500 - 999 $0.122 Promotional price $0.095
1000+ $0.105 Promotional price $0.082
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
28X3231
VLMA3100-GS08

VLMA3100-GS08

VISHAY SEMICONDUCTOR

LED, YELLOW, 2.4MM, 2.5MCD, 594NM, FULL REEL

LED, YELLOW, 2.4MM, 2.5MCD, 594NM, FULL REEL; Bulb Size:2.4mm; LED Color:Yellow; Luminous Intensity:2.5mcd; Viewing Angle:60°; Forward Current If:2mA; Forward Voltage:2.2V; LED Mounting:SMD; Lens Shape:Round; Wavelength Typ:594nm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

7500+ $0.073

Buy
 
Check more stock
    Supplier lead time 4 weeks
Contact me when back in stock

Associated Products


Customers Also Bought