Low

TE CONNECTIVITY / AMP  3-350816-2  TERMINAL, FEMALE DISCONNECT, 4.75MM BLUE

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Connector Type: Female Disconnect
  • Contact Material: Brass
  • Contact Plating: Tin
  • Insulator Color: Blue
  • Insulator Material: Nylon 6.6 (Polyamide 6.6)
  • Product Range: TE - Ultra-Fast FASTON Series
  • SVHC: To Be Advised
  • Series: Ultra-Fast
  • Stud/Tab Size: 4.75mm x 0.51mm
  • Tab Size - Imperial: 0.187" x 0.02"
  • Tab Size - Metric: 4.75mm x 0.51mm
  • Terminal Material: Brass
  • Terminal Type: Female Quick Disconnect
  • Termination Method: Crimp
  • Wire Size AWG Max: 14AWG
  • Wire Size AWG Min: 16AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1114
  •  130/1107

Availability

Availability:  12,372


  • 12,372 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/10/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.19

Buy

Price

Quantity List Price
1 - 99 $0.19
100 - 249 $0.15
250 - 499 $0.12
500 - 999 $0.11
1000 - 2499 $0.101
2500+ $0.094
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
90F7568
3-520410-2

3-520410-2

TE CONNECTIVITY / AMP

TERMINAL, FEMALE DISCONNECT, 4.75MM BLUE

TERMINAL, FEMALE DISCONNECT, 4.75MM BLUE; Terminal Type:Female Quick Disconnect; Product Range:TE - Ultra-Fast Plus 187 Series; Tab Size - Imperial:0.187" x 0.02"; Tab Size - Metric:4.75mm x 0.51mm; Wire Size AWG Min:16AWG ;RoHS Compliant: Yes

  Write a Review | Ask a Question

23,358

1+ $0.24 50+ $0.23 100+ $0.22 250+ $0.21 more…

Buy
  • 23,358 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14

Associated Products


Customers Also Bought