Low

MULTICOMP  2227MC-28-03-05-F1  CONNECTOR, DIP SOCKET, 28WAY, PC BOARD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 98K7091
  • Manufacturer Part No 2227MC-28-03-05-F1

Product Information


  • Connector Type: DIP Socket
  • Contact Material: Phosphor Bronze
  • Contact Plating: Tin
  • Contact Termination: Through Hole Vertical
  • No. of Contacts: 28
  • Pitch Spacing: 2.54mm
  • Row Pitch: 7.62mm
  • SVHC: To Be Advised
  • Series: 2227MC

Availability

Availability:  338


  • 338 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.97

Buy

Price

Quantity List Price
1 - 249 $0.97
250 - 499 $0.732
500 - 999 $0.651
1000 - 4999 $0.588
5000 - 999999999 $0.532
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
24M4370
MC-2227-28-03-F1
Technical Data Sheet}  

MC-2227-28-03-F1

MULTICOMP

DIP SOCKET, 28POS, THROUGH HOLE

DIP SOCKET, 28POS, THROUGH HOLE; Connector Type:DIP Socket; Series:MC-2227; No. of Contacts:28; Pitch Spacing:2.54mm; Row Pitch:7.62mm; Contact Termination:Through Hole Vertical; Contact Material:Phosphor Bronze; Contact Plating:Tin ;RoHS Compliant: Yes

  Write a Review | Ask a Question

52

1+ $3.87 100+ $3.47 250+ $3.18 500+ $2.92 more…

Buy

(Available until stock is exhausted)

  • 52 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought