Low

EBM PAPST  622HH  AXIAL FAN, 60MM, 12VDC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: EBM PAPST
  • Newark Part No.: 86K9903
  • Manufacturer Part No 622HH

Product Information


  • Bearing Type: Ball
  • Current Type: DC
  • External Depth: 25mm
  • External Height: 60mm
  • External Width: 60mm
  • Flow Rate - Imperial: 33cu.ft/min
  • Flow Rate - Metric: 56m³/h
  • Frame Dimensions: 60mm x 60mm x 25mm
  • Frame Size: 60mm
  • Noise Rating: 43dBA
  • Power Connection Type: Wire Leaded
  • SVHC: No SVHC (16-Jun-2014)
  • Series: 620
  • Supply Voltage: 12VDC

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/2351
  •  130/2355

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 2/23/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $30.31

Buy

Price

Quantity List Price
1 - 24 $30.31
25 - 49 $25.37
50 - 99 $23.26
100 - 249 $21.85
250 - 499 $19.03
500 - 999 $18.33
1000+ $17.62
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
62R9461
622HH

622HH

EBM PAPST

FAN, 60X60X25MM, 12V DC

FAN, 60X60X25MM, 12V DC; Fan Frame Size:60mm; External Depth:25mm; Supply Voltage:12VDC; Flow Rate - Imperial:33cu.ft/min; Flow Rate - Metric:56m3/h; Noise Rating:43dBA; Bearing Type:Ball; Power Connection Type:Wire Leaded; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

28

1+ $28.90 25+ $26.48 50+ $24.60 100+ $23.80 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 1/19/15

Associated Products


Customers Also Bought