Low

EBM PAPST  612NHH-118  AXIAL FAN, 60MM, 12VDC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: EBM PAPST
  • Newark Part No.: 86K9891
  • Manufacturer Part No 612NHH-118

Product Information


  • Bearing Type: Ball
  • Current Type: DC
  • External Depth: 25mm
  • External Height: 60mm
  • External Width: 60mm
  • Flow Rate - Imperial: 33cu.ft/min
  • Flow Rate - Metric: 56m³/h
  • Frame Dimensions: 60mm x 60mm x 25mm
  • Frame Size: 60mm
  • Noise Rating: 43dBA
  • Power Connection Type: Wire Leaded
  • SVHC: No SVHC (16-Jun-2014)
  • Series: 600N
  • Supply Voltage: 12VDC

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/2351
  •  130/2355

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 2/23/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $30.32

Buy

Price

Quantity List Price
1 - 24 $30.32
25 - 49 $25.38
50 - 99 $23.27
100 - 249 $21.86
250 - 499 $19.04
500 - 999 $18.33
1000+ $17.63