Low

EBM PAPST  LZ60  EMI FILTER SHIELD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: EBM PAPST
  • Newark Part No.: 86K9745
  • Manufacturer Part No LZ60

Product Information


  • Accessory Type: EMI Filter Shield
  • External Depth: 4.45mm
  • External Height: 118.87mm
  • External Width: 118.87mm
  • Fan Filter Type: Mesh
  • Fan Size: 120mm
  • Filter Material: -
  • Fixing Centers: 104.8mm
  • For Use With: Ebm Papst 120mm Axial Fans
  • Frame Size: 120mm
  • Guard Material: -
  • Material: Aluminum
  • RoHS Compliant: Yes
  • SVHC: No SVHC (16-Jun-2014)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/2377
  •  130/2378

Availability

Availability:  399


  • 399 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/24/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $8.35

Buy

Price

Quantity List Price
1 - 24 $8.35
25 - 49 $6.94
50 - 99 $6.27
100 - 249 $5.73
250 - 499 $5.46
500 - 999 $5.13
1000+ $4.76
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
87F3919
06450-M

06450-M

QUALTEK ELECTRONICS

EMI/RFI Fan Filter

EMI/RFI Fan Filter; For Use With:Qualtek 120mm Axial Fans; Fan Frame Size:120mm; Fixing Centers:104.8mm; Guard Material:Aluminium; Filter Material:Stainless Steel; Accessory Type:EMI / RFI Fan Filter; Body Material:Aluminum ;RoHS Compliant: Yes

  Write a Review | Ask a Question

762

1+ $4.89 25+ $4.66 50+ $4.29 100+ $4.08 more…

Buy
  • 762 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/13/14

Customers Also Bought