Low

VISHAY SEMICONDUCTOR  TFDU6103-TT3  IR TRANSCEIVER, 4MBPS, 1M

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Data Rate Max: 4Mbps
  • Data Transmission Distance: 1m
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -25°C
  • Packaging: Cut Tape
  • Peak Wavelength: 886nm
  • SVHC: To Be Advised
  • Supply Current: 2mA
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 2.4V
  • Supply Voltage Range: 2.4V to 5.5V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1389
  •  130/1379

Availability

Availability:  120

(Available until stock is exhausted)


  • 120 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.64

Buy

Price

Quantity List Price Your Price
1 - 9 $4.72 Promotional price $2.64
10 - 99 $4.10 Promotional price $2.64
100 - 249 $3.56 Promotional price $2.64
250 - 499 $3.15 Promotional price $2.26
500 - 999 $2.81 Promotional price $2.26
1000+ $2.29 Promotional price $2.11
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
41M1461
TFDU6103-TT3

TFDU6103-TT3

VISHAY SEMICONDUCTOR

IR TRANSCEIVER, 4MBPS, 1M, FULL REEL

IR TRANSCEIVER, 4MBPS, 1M, FULL REEL; Data Rate Max:4Mbps; Data Transmission Distance:1m; Peak Wavelength:886nm; Supply Current:2mA; Supply Voltage Min:2.4V; Supply Voltage Max:5.5V; Operating Temperature Min:-25°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,000

1+ $1.86 Promotional price

Buy

(Available until stock is exhausted)

  • 2,000 in stock for same day shipping

see cut-off times

Customers Also Bought