Low

STMICROELECTRONICS  UA741CD  IC, OP-AMP, 1MHZ, 0.5V/ us, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: SOIC
  • Bandwidth: 1MHz
  • MSL: -
  • No. of Amplifiers: 1
  • No. of Pins: 8
  • Op Amp Type: General Purpose
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • SVHC: To Be Advised
  • Slew Rate: 0.5V/µs
  • Supply Voltage Range: 5V to 40V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/115
  •  130/128

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 10/27/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 599

Order multiple quantity: 1

Price: $0.221

Buy

Price

Quantity List Price
500 - 999 $0.221
1000 - 2499 $0.143
2500+ $0.137
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
89K1783
UA741CDT

UA741CDT

STMICROELECTRONICS

IC, OP-AMP, 1MHZ, 0.5V/ us, SOIC-8

IC, OP-AMP, 1MHZ, 0.5V/ us, SOIC-8; Op Amp Type:General Purpose; No. of Amplifiers:1; Slew Rate:0.5V/µs; Supply Voltage Range:5V to 40V; Amplifier Case Style:SOIC; No. of Pins:8; Bandwidth:1MHz; Operating Temperature Min:0°C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,302

1+ $0.626 10+ $0.502 25+ $0.433 100+ $0.365 more…

Buy
  • 1,302 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/27/14
67K2884
UA741CD

UA741CD

TEXAS INSTRUMENTS

IC, OP-AMP, 1MHZ, 0.5V/ us, SOIC-8

IC, OP-AMP, 1MHZ, 0.5V/ us, SOIC-8; Op Amp Type:General Purpose; No. of Amplifiers:1; Slew Rate:0.5V/µs; Supply Voltage Range:± 9V to ± 15V; Amplifier Case Style:SOIC; No. of Pins:8; Bandwidth:1MHz; Operating Temperature Min:0°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,127

1+ $0.18 Promotional price 10+ $0.18 Promotional price 100+ $0.18 Promotional price 1000+ $0.155 Promotional price more…

Buy
  • 1,127 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/27/14
Upgrade
13T9639
UA741ID

UA741ID

STMICROELECTRONICS

OP AMP, SINGLE, 1MHZ, 0.5V/µS, 8

OP AMP, SINGLE, 1MHZ, 0.5V/µS, 8; Op Amp Type:General Purpose; No. of Amplifiers:1; Slew Rate:0.5V/µs; Supply Voltage Range:5V to 40V; Amplifier Case Style:SOIC; No. of Pins:8; Bandwidth:1MHz; Operating Temperature Min:-40°C; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

667

1+ $1.01 10+ $0.866 25+ $0.756 100+ $0.652 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 12/29/14

Customers Also Bought