Low

TE CONNECTIVITY / POTTER & BRUMFIELD  KUMP-14D18-24  POWER RELAY, 3PDT, 24VDC, 15A, PLUG IN

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Coil Current: 51mA
  • Coil Resistance: 472ohm
  • Coil Type: DC Monostable
  • Coil Voltage: 24VDC
  • Coil Voltage VDC Nom: 24V
  • Contact Configuration: 3PDT
  • Contact Current: 15A
  • Contact Current Max: 15A
  • Contact Voltage AC Nom: 277V
  • Contact Voltage DC Nom: 32V
  • Contact Voltage VAC: 277V
  • Contact Voltage VDC: 32V
  • External Depth: 38.89mm
  • External Height: 48.41mm
  • External Width: 35.71mm
  • MSL: -
  • Nom Operating Power: 1.25W
  • Product Range: TE - KUMP Series
  • Relay Mounting: Socket
  • Relay Type: General Purpose
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1655
  •  130/1649

Availability

Availability:  196


  • 196 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/8/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $18.12

Buy

Price

Quantity List Price
1 - 9 $18.12
10 - 24 $14.99
25 - 49 $13.74
50 - 99 $12.68
100+ $11.78