Low

TE CONNECTIVITY / POTTER & BRUMFIELD  KUEP-3D15-24  POWER RELAY, SPST-NO, 24VDC, 10A PLUG IN

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Coil Current: 51mA
  • Coil Resistance: 472ohm
  • Coil Type: DC Monostable
  • Coil Voltage: 24VDC
  • Coil Voltage VDC Nom: 24V
  • Contact Configuration: SPST-NO
  • Contact Current: 10A
  • Contact Current Max: 10A
  • Contact Voltage AC Nom: 240V
  • Contact Voltage DC Nom: 300V
  • Contact Voltage VAC: -
  • Contact Voltage VDC: 170V
  • External Depth: 38.89mm
  • External Height: 48.41mm
  • External Width: 35.71mm
  • Nom Operating Power: 1.25W
  • Product Range: TE - KUEP Series
  • Relay Mounting: Socket
  • Relay Type: Power
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1649

Availability

Availability:  2,127


  • 2,127 in stock for same day shipping
 
Check stock and lead times
  • 225 Further stock expected to ship on Nov 10, 2014
  • Supplier lead time 15 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $18.97

Buy

Price

Quantity List Price
1 - 9 $18.97
10 - 24 $17.25
25 - 49 $15.81
50 - 99 $14.59
100+ $13.55