Low

TE CONNECTIVITY / POTTER & BRUMFIELD  KUEP-3D15-110  POWER RELAY SPST-NO 110VDC, 10A, PLUG IN

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Coil Current: 11mA
  • Coil Resistance: 10kohm
  • Coil Type: DC Monostable
  • Coil Voltage: 110VDC
  • Coil Voltage VDC Nom: 110V
  • Contact Configuration: SPST-NO
  • Contact Current: 10A
  • Contact Current Max: 10A
  • Contact Voltage DC Nom: 300V
  • Contact Voltage VAC: -
  • Contact Voltage VDC: 170V
  • External Depth: 38.89mm
  • External Height: 48.41mm
  • External Width: 35.71mm
  • Nom Operating Power: 1.2W
  • Product Range: TE - KUEP Series
  • Relay Mounting: Socket
  • Relay Type: Power
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1655
  •  130/1649

Availability

Availability:  414


  • 414 in stock for same day shipping
 
Check stock and lead times
  • 1,000 Further stock expected to ship on Dec 9, 2014
  • Per the manufacturer, more stock expected week of 2/2/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $20.86

Buy

Price

Quantity List Price
1 - 9 $20.86
10 - 24 $18.63
25 - 49 $17.07
50 - 99 $15.76
100+ $14.63
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
(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
 
Q: 
1 answer

Relay socket

Details: 
Can you suggest the part number for a din rail mount relay socket?
2 years, 8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for relay socket is Newark # 46F3616 (TE Connectivity # 27E893). It is a 11 pin DIN rail mount relay socket.

http://www.newark.com/jsp/search/pr...
2 years, 8 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
 
Q: 
1 answer

Need a relay socket?

Details: 
Please recommend a din rail mount socket for 48M7252
2 years, 8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Can use Newark # 46F3616 (TE Connectivity # 27E893). This is an 11 pin DIN rail mount relay socket.

http://www.newark.com/jsp/search/pr...
2 years, 8 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1