Low

STMICROELECTRONICS  M74HC257B1R  IC, 2I/P QUAD MULTIPLEXER, DIP-16

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Line Configuration: 2:1
  • Logic Case Style: DIP
  • Logic Type: Multiplexer
  • MSL: -
  • No. of Channels: 4
  • No. of Pins: 16
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Packaging: Each
  • Ratio: 2:1
  • SVHC: To Be Advised
  • Supply Voltage Max: 6V
  • Supply Voltage Min: 2V
  • Supply Voltage Range: 2V to 6V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/271

Availability

Availability:  142

(Available until stock is exhausted)


  • 142 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.417

Buy

Price

Quantity List Price Your Price
1 - 9 $0.985 Promotional price $0.417
10 - 24 $0.823 Promotional price $0.417
25 - 99 $0.688 Promotional price $0.417
100 - 249 $0.605 Promotional price $0.417
250 - 499 $0.508 Promotional price $0.358
500 - 999 $0.463 Promotional price $0.358
1000 - 2499 $0.378 Promotional price $0.334
2500+ $0.36 Promotional price $0.334
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
60K6833
SN74HC257N

SN74HC257N

TEXAS INSTRUMENTS

IC, 2I/P QUAD DATA SELECTOR/MUX, DIP-16

IC, 2I/P QUAD DATA SELECTOR/MUX, DIP-16; Logic Type:Multiplexer; No. of Channels:4; Line Configuration:2:1; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Min:-40°C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

175

1+ $0.604 10+ $0.46 100+ $0.304 1000+ $0.225 more…

Buy
  • 175 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 4 weeks

Associated Products


Customers Also Bought