Low

TEXAS INSTRUMENTS  TUSB3410IVF  IC, USB TO SERIAL PORT CONTROLLER LQFP32

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Bridge Type: USB to UART
  • Interface Case Style: LQFP
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 32
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 3V
  • Supply Voltage Range: 3V to 3.6V

Availability

Availability:  119


  • 119 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/24/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.43

Buy

Price

Quantity List Price Your Price
1 - 9 $6.27 Promotional price $4.43
10 - 24 $5.66 Promotional price $4.43
25 - 49 $5.31 Promotional price $3.80
50 - 99 $5.15 Promotional price $3.80
100 - 249 $4.65 Promotional price $3.80
250 - 499 $4.28 Promotional price $3.80
500 - 999 $3.59 Promotional price $3.54
1000+ $3.32 Promotional price $3.32
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
52K5954
TUSB3410IVFG4

TUSB3410IVFG4

TEXAS INSTRUMENTS

IC, USB TO SERIAL PORT CONTROLLER LQFP32, FULL REEL

IC, USB TO SERIAL PORT CONTROLLER LQFP32, FULL REEL; Bridge Type:USB to UART; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Interface Case Style:LQFP; No. of Pins:32; Operating Temperature Min:-40°C; Operating Temperature Max:85°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

250+ $4.28 500+ $3.91 750+ $3.59 1000+ $3.32

Buy
    Per the manufacturer, more stock expected week of 12/15/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought