Low

TE CONNECTIVITY / AMP  87667-3  CONTACT, RECEPTACLE, 26-22AWG, CRIMP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Contact Gender: Socket
  • Contact Material: Beryllium Copper
  • Contact Plating: Tin
  • Contact Termination: Crimp
  • Contact Termination Type: Crimp
  • For Use With: Mod IV Series Connectors
  • SVHC: To Be Advised
  • Series: AMPMODU MOD IV
  • Wire Size AWG Max: 22AWG
  • Wire Size AWG Min: 26AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/751
  •  130/750

Availability

Availability:  23,746


  • 23,746 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 4/6/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.44

Buy

Price

Quantity List Price
1 - 9 $0.44
10 - 24 $0.415
25 - 49 $0.356
50 - 99 $0.302
100 - 249 $0.29
250 - 499 $0.261
500 - 999 $0.249
1000+ $0.207
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
90F6256
87666-3

87666-3

TE CONNECTIVITY / AMP

CONTACT, RECEPTACLE, 26-22AWG, CRIMP

CONTACT, RECEPTACLE, 26-22AWG, CRIMP; Series:AMPMODU MOD IV; For Use With:Mod IV Series Connectors; Contact Gender:Socket; Contact Material:Beryllium Copper; Contact Plating:Tin; Contact Termination Type:Crimp; Contact Current:3A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,454

1+ $0.30 10+ $0.277 25+ $0.236 50+ $0.206 more…

Buy
  • 1,454 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/9/15
59M8084
87666-3

87666-3

TE CONNECTIVITY / AMP

CONTACT, RECEPTACLE, 26-22AWG, CRIMP, FULL REEL

CONTACT, RECEPTACLE, 26-22AWG, CRIMP, FULL REEL; Series:AMPMODU MOD IV; For Use With:Mod IV Series Connectors; Contact Gender:Socket; Contact Material:Beryllium Copper; Contact Plating:Tin; Contact Termination Type:Crimp ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

62500+ $0.091

Buy
    Per the manufacturer, more stock expected week of 1/5/15

Not Normally Stocked

Non-Cancelable / Non Returnable

70H0313
87667-3
 

87667-3

TE CONNECTIVITY / AMP

MOD IV RECP LP

MOD IV RECP LP

  Write a Review | Ask a Question

90,680

1+ $0.297 20000+ $0.285 40000+ $0.272 80000+ $0.262

Buy
Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

Associated Products


Customers Also Bought