Low

STMICROELECTRONICS  1.5KE400A  DIODE, TVS, 400V, 1500W

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Breakdown Voltage Max: 420V
  • Breakdown Voltage Min: 380V
  • Clamping Voltage Vc Max: 548V
  • Diode Case Style: DO-201
  • No. of Pins: 2
  • Packaging: Each
  • Peak Pulse Current Ippm: 37A
  • Power Dissipation Pd: 5W
  • Reverse Stand-Off Voltage Vrwm: 342V
  • TVS Polarity: Unidirectional

Availability

Availability:  93

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 10 weeks

Price for: Each 1

Minimum order quantity: 5

Order multiple quantity: 5

Price: $0.531

Buy

Price

Quantity List Price
1 - 9 $0.531
10 - 24 $0.455
25 - 99 $0.397
100 - 249 $0.342
250 - 499 $0.298
500 - 999 $0.245
1000 - 2499 $0.195
2500+ $0.187
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
67K1362
1V5KE400A

1V5KE400A

FAIRCHILD SEMICONDUCTOR

TVS DIODE, 1.5KW, 400V, DO-201AE

TVS DIODE, 1.5KW, 400V, DO-201AE; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:342V; Breakdown Voltage Min:380V; Breakdown Voltage Max:420V; Clamping Voltage Vc Max:548V; Peak Pulse Current Ippm:2.8A; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,107

1+ $0.269 Promotional price 10+ $0.269 Promotional price 100+ $0.269 Promotional price 1000+ $0.23 Promotional price

Buy
  • 1,107 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 7 weeks
06X1218
1.5KE400ARL

1.5KE400ARL

STMICROELECTRONICS

DIODE, TVS, UNIDIR, 1.5KW, 342V, DO-201

DIODE, TVS, UNIDIR, 1.5KW, 342V, DO-201; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:342V; Breakdown Voltage Min:380V; Breakdown Voltage Max:420V; Clamping Voltage Vc Max:706V; Peak Pulse Current Ippm:4A; Diode Case ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,839

1+ $0.537 10+ $0.461 25+ $0.402 100+ $0.347 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 10 weeks
37M9867
1.5KE400A

1.5KE400A

STMICROELECTRONICS

TVS DIODE, 1.5KW, 400V, DO-201

TVS DIODE, 1.5KW, 400V, DO-201; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:342V; Breakdown Voltage Min:380V; Breakdown Voltage Max:420V; Clamping Voltage Vc Max:548V; Peak Pulse Current Ippm:4A; No. of Pins:2; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

Pricing is unavailable. Please contact customer services.

    Supplier lead time 16 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
06R2080
1.5KE400A

1.5KE400A

LITTELFUSE

TVS DIODE, 1.5KW, 400V, DO-201

TVS DIODE, 1.5KW, 400V, DO-201; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:342V; Breakdown Voltage Min:380V; Breakdown Voltage Max:420V; Clamping Voltage Vc Max:548V; Peak Pulse Current Ippm:2.8A; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,570

1+ $0.828 10+ $0.774 25+ $0.713 50+ $0.652 more…

Buy
  • 1,570 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 10 weeks
17H2655
1.5KE400A

1.5KE400A

LITTELFUSE

TVS DIODE, 1.5KW, 400V, DO-201, FULL REEL

TVS DIODE, 1.5KW, 400V, DO-201, FULL REEL; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:342V; Breakdown Voltage Min:380V; Breakdown Voltage Max:420V; Clamping Voltage Vc Max:548V; Peak Pulse Current Ippm:2.8A; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,200

1200+ $0.376 2400+ $0.341 3600+ $0.322 6000+ $0.306

Buy
  • 1,200 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 10 weeks
98K4711
1.5KE400A

1.5KE400A

MULTICOMP

TVS DIODE, 1.5KW, 400V, DO-201AE

TVS DIODE, 1.5KW, 400V, DO-201AE; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:342V; Breakdown Voltage Min:380V; Breakdown Voltage Max:420V; Clamping Voltage Vc Max:548V; Peak Pulse Current Ippm:4A; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

413

1+ $0.603 Promotional price 250+ $0.603 Promotional price 500+ $0.568 Promotional price 1000+ $0.512 Promotional price more…

Buy
  • 413 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 6 weeks

Associated Products


Customers Also Bought