Low

NXP  LPC11C14FBD48/301,  MCU, 32BIT, CORTEX-M0, 50MHZ, LQFP-48

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NXP
  • Newark Part No.: 81R2735
  • Manufacturer Part No LPC11C14FBD48/301,

Product Information


  • Architecture: ARM Cortex-M0
  • CPU Speed: 50MHz
  • Controller Family/Series: (ARM Cortex)
  • Core Size: 32bit
  • Embedded Interface Type: CAN, I2C, SPI, UART
  • MCU Case Style: LQFP
  • MSL: MSL 1 - Unlimited
  • No. of I/O's: 40
  • No. of Pins: 48
  • No. of Timers: 4
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Oscillator Type: External, Internal
  • Packaging: Each
  • Peripherals: ADC
  • Program Memory Size: 32 KB
  • Program Memory Size: 32KB
  • RAM Memory Size: 8KB
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 1.8V
  • Supply Voltage Range: 1.8V to 3.6V

Availability

Availability:  257

(Available until stock is exhausted)


  • 257 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.07

Buy

Price

Quantity List Price Your Price
1 - 9 $3.60 Promotional price $2.07
10 - 24 $3.22 Promotional price $2.07
25 - 99 $2.89 Promotional price $2.07
100 - 249 $2.65 Promotional price $2.07
250 - 499 $2.38 Promotional price $1.78
500 - 999 $2.15 Promotional price $1.78
1000 - 2499 $1.80 Promotional price $1.66
2500+ $1.65 Promotional price $1.65
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
74R4317
LPC11C14FBD48/301

LPC11C14FBD48/301

NXP

MCU, 32BIT, CORTEX-M0, 50MHZ, LQFP-48

MCU, 32BIT, CORTEX-M0, 50MHZ, LQFP-48; Architecture:ARM Cortex-M0; Program Memory Size:32KB; RAM Memory Size:8KB; CPU Speed:50MHz; No. of I/O's:40; MCU Case Style:LQFP; No. of Pins:48; Embedded Interface Type:CAN, I2C, SPI, UART; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

652

1+ $3.43 10+ $3.07 25+ $2.76 100+ $2.52 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 3/2/15

Associated Products


Customers Also Bought