Low

ANALOG DEVICES  ADL5315ACPZ-R7  HIGH SIDE CURRENT MIRROR, LFCSP-8

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 67W2646
  • Manufacturer Part No ADL5315ACPZ-R7

Product Information


  • Brief Features: -
  • IC Function: Current Mirror
  • IC Package Type: LFCSP
  • MSL: -
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • SVHC: No SVHC (20-Jun-2013)
  • Supply Voltage Max: 8V
  • Supply Voltage Min: 2.7V

Availability

Availability:  2,589


  • 2,589 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/15/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.25

Buy

Price

Quantity List Price Your Price
1 - 9 $4.92 Promotional price $3.25
10 - 24 $4.39 Promotional price $3.25
25 - 49 $3.96 Promotional price $2.79
50 - 99 $3.71 Promotional price $2.79
100 - 249 $3.59 Promotional price $2.79
250 - 499 $3.24 Promotional price $2.79
500 - 999 $2.91 Promotional price $2.60
1000+ $2.40 Promotional price $2.40
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
12M7884
ADL5315ACPZ-R7

ADL5315ACPZ-R7

ANALOG DEVICES

HIGH SIDE CURRENT MIRROR, LFCSP-8, FULL REEL

HIGH SIDE CURRENT MIRROR, LFCSP-8, FULL REEL; IC Function:Current Mirror; Supply Voltage Min:2.7V; Supply Voltage Max:8V; IC Package Type:LFCSP; No. of Pins:8; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

3000+ $2.38 6000+ $2.36

Buy
    Per the manufacturer, more stock expected week of 12/8/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought