Low

ANALOG DEVICES  ADL5310ACPZ-REEL7  AMPLIFIER, LOGARITHMIC, 20mV, LFCSP-2

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 67W2645
  • Manufacturer Part No ADL5310ACPZ-REEL7

Product Information


  • Amplifier Case Style: LFCSP
  • Dynamic Range, Decades: 6
  • Input Offset Voltage: 20mV
  • MSL: -
  • No. of Amplifiers: 2
  • No. of Pins: 24
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • Response Time: -
  • SVHC: No SVHC (20-Jun-2013)
  • Scale Factor V / Decade: 0.2
  • Supply Current: 9.5mA
  • Supply Voltage Range: 3V to 12V

Availability

Availability:  330


  • 330 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/27/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $21.15

Buy

Price

Quantity List Price
1 - 4 $21.15
5 - 9 $20.21
10 - 24 $19.50
25 - 49 $17.98
50 - 99 $17.27
100 - 249 $16.68
250 - 499 $15.27
500+ $14.22
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
12M7882
ADL5310ACPZ-REEL7

ADL5310ACPZ-REEL7

ANALOG DEVICES

AMPLIFIER, LOGARITHMIC, 20mV, LFCSP-2, FULL REEL

AMPLIFIER, LOGARITHMIC, 20mV, LFCSP-2, FULL REEL; No. of Amplifiers:2; Dynamic Range, Decades:6; Scale Factor V / Decade:0.2; Response Time:-; Amplifier Case Style:LFCSP; No. of Pins:24; Supply Voltage Range:3V to 12V; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1500+ $14.10

Buy
    Per the manufacturer, more stock expected week of 11/10/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought