Low

TEXAS INSTRUMENTS  TUSB7320IRKMT  USB HOST CONTROLLER, 2 PORT, WQFN-100

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Data Rate: -
  • Interface Case Style: WQFN
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 100
  • No. of Ports: 2
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 3V
  • USB Type: Host Controller
  • USB Version: 2.0, 3.0

Find similar products  grouped by common attribute

Availability

Availability:  250


  • 250 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $9.31

Buy

Price

Quantity List Price
1 - 9 $9.31
10 - 24 $8.40
25 - 49 $7.89
50 - 99 $7.65
100 - 249 $6.90
250 - 499 $6.35
500 - 999 $5.33
1000+ $4.93