Low

TE CONNECTIVITY / AMP  640440-6  CONNECTOR, WIRE TO BOARD, RCPT, 6POS, 1ROW

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Connector Type: Wire to Board
  • Contact Material: Copper
  • Contact Plating: Tin Lead
  • Contact Termination: IDC / IDT
  • Contact Termination Type: IDC / IDT
  • Gender: Receptacle
  • No. of Contacts: 6
  • No. of Rows: 1
  • Pitch Spacing: 2.54mm
  • Product Range: TE - MTA-100 Series
  • SVHC: To Be Advised
  • Series: MTA-100

Availability

Availability:  874

(Available until stock is exhausted)


  • 874 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.291

Buy

Price

Quantity List Price
1 - 9 $0.291
10 - 99 $0.28
100 - 499 $0.252
500 - 999 $0.207
1000 - 1999 $0.196
2000+ $0.188
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
52K4340
3-640440-6

3-640440-6

TE CONNECTIVITY / AMP

WIRE-BOARD CONNECTOR RECEPTACLE, 6POS, 2.54MM

WIRE-BOARD CONNECTOR RECEPTACLE, 6POS, 2.54MM; Product Range:TE - MTA-100 Series; Contact Termination Type:IDC / IDT; Gender:Receptacle; No. of Contacts:6; No. of Rows:1; Pitch Spacing:2.54mm; Contact Plating:Tin; Series:MTA-100 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

20,349

1+ $0.45 10+ $0.426 25+ $0.364 50+ $0.31 more…

Buy
  • 20,349 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/29/14

Associated Products


Customers Also Bought