Low

TEXAS INSTRUMENTS  REG104GA-5  IC, LDO VOLT REG, 5V, 1A, SOT-223-6

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Dropout Voltage Vdo: 320mV
  • Input Voltage Max: 15V
  • Input Voltage Min: 2.1V
  • LDO Regulator Case Style: SOT-223
  • MSL: MSL 2 - 1 year
  • No. of Pins: 6
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Output Current: 1A
  • Output Voltage Nom.: 5V
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/208

Availability

Availability:  0

    Supplier lead time 7 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 156

Order multiple quantity: 78

Price: $4.21

Buy

Price

Quantity List Price
100 - 249 $4.21
250 - 499 $3.97
500 - 999 $3.49
1000 - 2499 $3.46
2500 - 999999999 $3.30
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
75C7550
REG104GA-5/2K5
Technical Data Sheet}  

REG104GA-5/2K5

TEXAS INSTRUMENTS

IC, LDO VOLT REG, 5V, 1A, SOT-223-6, FULL REEL

IC, LDO VOLT REG, 5V, 1A, SOT-223-6, FULL REEL; Input Voltage Min:2.1V; Input Voltage Max:15V; Output Current:1A; Dropout Voltage Vdo:320mV; LDO Regulator Case Style:SOT-223; No. of Pins:6; Operating Temperature Min:-55°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2500+ $2.90 5000+ $2.86

Buy
    Supplier lead time 7 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought