Low

TEXAS INSTRUMENTS  PGA204AP  IC, INSTRUMENT AMP, 1MHZ, 110DB, DIP-16

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: DIP
  • Amplifier Output: Single Ended
  • Bandwidth: 1MHz
  • CMRR: 110dB
  • Input Offset Voltage: 125µV
  • MSL: -
  • No. of Amplifiers: 3
  • No. of Pins: 16
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Slew Rate: 0.07V/µs
  • Supply Current: 5.2mA
  • Supply Voltage Range: 9V to 36V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/118
  •  130/137

Availability

Availability:  85


  • 85 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/10/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $17.98

Buy

Price

Quantity List Price
1 - 9 $17.98
10 - 24 $16.33
25 - 49 $15.12
50 - 99 $14.35
100 - 249 $13.91
250 - 499 $12.70
500 - 999 $11.32
1000+ $10.80