Low

TE CONNECTIVITY / AMP  87191-1  CONTACT, RECEPTACLE, 30-28AWG, CRIMP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Contact Gender: Socket
  • Contact Material: Phosphor Bronze
  • Contact Plating: Gold
  • Contact Termination: Crimp
  • Contact Termination Type: Crimp
  • For Use With: AMPMODU Interconnect System
  • SVHC: To Be Advised
  • Series: AMPMODU
  • Wire Size AWG Max: 28AWG
  • Wire Size AWG Min: 30AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/751
  •  130/750

Availability

Availability:  628


  • 628 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/27/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.817

Buy

Price

Quantity List Price
1 - 9 $0.817
10 - 24 $0.714
25 - 49 $0.672
50 - 99 $0.643
100 - 249 $0.616
250 - 499 $0.56
500 - 999 $0.504
1000+ $0.448