Low

NTE ELECTRONICS  NTE177  STANDARD DIODE, 250mA, 200V, DO-35

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Diode Case Style: DO-35
  • Diode Configuration: Single
  • Diode Type: Standard Recovery
  • Forward Current If(AV): 250mA
  • Forward Surge Current Ifsm Max: 5A
  • Forward Voltage VF Max: 1.25V
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 175°C
  • Packaging: Each
  • Repetitive Reverse Voltage Vrrm Max: 200V
  • Reverse Recovery Time trr Max: 50ns
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/323

Availability

Availability:  2,868


  • 2,868 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 21 days

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.38

Buy

Price

Quantity List Price
1 - 99 $1.38
100 - 499 $1.31
500 - 999 $1.28
1000 - 1999 $1.24
2000 - 999999999 $1.18