Low

NTE ELECTRONICS  NTE116  STANDARD DIODE, 1A, 600V, DO-41

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Diode Case Style: DO-41
  • Diode Configuration: Single
  • Diode Type: Standard Recovery
  • Forward Current If(AV): 1A
  • Forward Surge Current Ifsm Max: 30A
  • Forward Voltage VF Max: 1.1V
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 175°C
  • Operating Temperature Min: -65°C
  • Packaging: Each
  • Repetitive Reverse Voltage Vrrm Max: 600V
  • Reverse Recovery Time trr Max: -
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/292

Availability

Availability:  9,314


  • 9,314 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 21 days

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.914

Buy

Price

Quantity List Price
1 - 99 $0.914
100 - 499 $0.865
500 - 999 $0.847
1000 - 1999 $0.822
2000 - 999999999 $0.782
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
93K6404
1N4002.
Technical Data Sheet}  

1N4002.

MULTICOMP

STANDARD DIODE, 1A, 100V, DO-41

STANDARD DIODE, 1A, 100V, DO-41; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):1A; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:-; No. of Pins:2;RoHS Compliant: Yes

  Write a Review | Ask a Question

117,130

1+ $0.044 250+ $0.04 500+ $0.036 1000+ $0.032 more…

Buy
  • 117,130 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 21 weeks
42K2816
1N4002G
Technical Data Sheet}   Product Traceability

1N4002G

ON SEMICONDUCTOR

STANDARD DIODE, 1A, 100V, 59-10

STANDARD DIODE, 1A, 100V, 59-10; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:-; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

32,950

1+ $0.202 10+ $0.173 100+ $0.062 1000+ $0.042 more…

Buy
  • 32,950 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 15 weeks
05R5979
1N4002-E3/54
Packaging / Drawing / Footprint Technical Data Sheet}   Product Traceability

1N4002-E3/54

VISHAY GENERAL SEMICONDUCTOR

STANDARD DIODE, 1A, 100V, DO-204AL

STANDARD DIODE, 1A, 100V, DO-204AL; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:-; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

10,451

1+ $0.051 10+ $0.047 50+ $0.045 100+ $0.043 more…

Buy
  • 10,451 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 6 weeks
84K8825
1N4002RLG
Technical Data Sheet}   Product Traceability

1N4002RLG

ON SEMICONDUCTOR

STANDARD DIODE, 1A, 100V, 59-10

STANDARD DIODE, 1A, 100V, 59-10; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:-; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

4,571

1+ $0.022 Promotional price 10+ $0.022 Promotional price 100+ $0.022 Promotional price 1000+ $0.022 Promotional price

Buy
  • 4,571 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 31 weeks
42K2825
1N4005G
Technical Data Sheet}  

1N4005G

ON SEMICONDUCTOR

STANDARD DIODE, 1A, 600V, AXIAL

STANDARD DIODE, 1A, 600V, AXIAL; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:-; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $0.202 10+ $0.173 100+ $0.062 1000+ $0.042 more…

Buy
 
Check more stock
  • 47,865 Further stock expected to ship on Oct 6, 2014
  • Supplier lead time 13 weeks
Contact me when back in stock
78K2073
1N4002-E3/54
Technical Data Sheet}   Product Traceability

1N4002-E3/54

VISHAY GENERAL SEMICONDUCTOR

STANDARD DIODE, 1A, 100V, DO-204AL, FULL REEL

STANDARD DIODE, 1A, 100V, DO-204AL, FULL REEL; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Diode Case Style:DO-204AL ;RoHS Compliant: Yes

  Write a Review | Ask a Question

44,000

5500+ $0.021

Buy
  • 44,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 6 weeks
84K8828
1N4005RLG
Technical Data Sheet}  

1N4005RLG

ON SEMICONDUCTOR

STANDARD DIODE, 1A, 600V, 59-10

STANDARD DIODE, 1A, 600V, 59-10; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:-; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $0.198 10+ $0.168 100+ $0.06 1000+ $0.04

Buy
 
Check more stock
  • 15,406 Further stock expected to ship on Aug 25, 2014
  • Supplier lead time 31 weeks
Contact me when back in stock
42K2826
1N4005RLG
Simulation Model Technical Data Sheet}  

1N4005RLG

ON SEMICONDUCTOR

STANDARD DIODE, 1A, 600V, 59-10, FULL REEL

STANDARD DIODE, 1A, 600V, 59-10, FULL REEL; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

5000+ $0.03 10000+ $0.026 25000+ $0.024 50000+ $0.021 more…

Buy
 
Check more stock
  • 75,000 Further stock expected to ship on Oct 6, 2014
  • Supplier lead time 15 weeks
Contact me when back in stock
78K2172
1N4005E-E3/54
Technical Data Sheet}  

1N4005E-E3/54

VISHAY GENERAL SEMICONDUCTOR

STANDARD DIODE, 1A, 600V, DO-204AL, FULL REEL

STANDARD DIODE, 1A, 600V, DO-204AL, FULL REEL; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Diode Case Style:DO-204AL ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

22000+ $0.032

Buy
    Supplier lead time 6 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
98K4995
1N4001.
Technical Data Sheet}  

1N4001.

MULTICOMP

STANDARD DIODE, 1A, 50V, DO-41

STANDARD DIODE, 1A, 50V, DO-41; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:50V; Forward Current If(AV):1A; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:-; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

16,631

1+ $0.043 250+ $0.039 500+ $0.035 1000+ $0.032 more…

Buy
  • 16,631 in stock for same day shipping

see cut-off times

 
Check more stock
  • 11,480 Further stock expected to ship on Aug 13, 2014
  • Supplier lead time 27 weeks

Associated Products


Customers Also Bought