Low

MULTICOMP  MCAP105228050A-101MU  INDUCTOR, 100UH, ±20%

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 74R9835
  • Manufacturer Part No MCAP105228050A-101MU

Product Information


  • Case Dimensions: 15mm x 8mm
  • Core Material: Iron Powder
  • DC Current Rating: 500mA
  • DC Resistance Max: 0.3ohm
  • Inductance: 100µH
  • Inductance Tolerance: ± 20%
  • Packaging: Each
  • Product Range: MULTICOMP - MCAP Series
  • RMS Current (Irms): 500mA
  • SVHC: To Be Advised

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 2/9/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 900

Order multiple quantity: 900

Price: $0.388

Buy

Price

Quantity List Price Your Price
500 - 999 $0.388 Promotional price $0.388
1000+ $0.358 Promotional price $0.358