Low

MOLEX  47948-0001  ANTENNA, ON GROUND SMD, 2.4GHZ, 50 OHMS

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MOLEX
  • Newark Part No.: 51T4020
  • Manufacturer Part No 47948-0001

Product Information


  • Antenna Type: Multilayer
  • Center Frequency: -
  • Frequency: 2.4GHz
  • Frequency Max: 2.4835GHz
  • Frequency Min: 2.4GHz
  • Gain: 3.6dB
  • Impedance: 50ohm
  • RoHS Compliant: Yes
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability:  568


  • 568 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/3/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.26

Buy

Price

Quantity List Price
1 - 9 $1.26
10 - 99 $1.16
100 - 499 $0.992
500 - 999 $0.893
1000+ $0.676
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
51T4021
47948-0001

47948-0001

MOLEX

ANTENNA, ON ROUND SMD, 2.4GHZ, 50 OHMS, FULL REEL

ANTENNA, ON ROUND SMD, 2.4GHZ, 50 OHMS, FULL REEL; Center Frequency:-; Antenna Type:Multilayer; Frequency:2.4GHz; Frequency Max:2.4835GHz; Frequency Min:2.4GHz; Gain:3.6dB; Impedance:50ohm; Reel Quantity:1800 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

100

1800+ $0.393

Buy
  • 100 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/10/14

Customers Also Bought