Low

TEXAS INSTRUMENTS  ADS1271IBPW  IC, ADC, 24BIT, 105KSPS, TSSOP-16

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • ADC / DAC Case Style: TSSOP
  • Data Interface: Serial, SPI
  • Input Channel Type: Differential
  • MSL: MSL 2 - 1 year
  • No. of Pins: 16
  • Operating Temperature Max: 105°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Resolution (Bits): 24bit
  • SVHC: No SVHC (16-Dec-2013)
  • Sampling Rate: 105kSPS
  • Supply Current: 17mA
  • Supply Voltage Max: 5.25V
  • Supply Voltage Min: 4.75V
  • Supply Voltage Range: 4.75V to 5.25V
  • Supply Voltage Range - Analog: 4.75V to 5.25V
  • Supply Voltage Range - Digital: 1.65V to 3.6V
  • Supply Voltage Type: Single

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/139
  •  130/155

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 11/17/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 90

Order multiple quantity: 90

Price: $13.60

Buy

Price

Quantity List Price
50 - 99 $13.60
100 - 249 $13.19
250 - 499 $12.04
500 - 999 $10.73
1000+ $10.24
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
03M6193
ADS1271IBPWR

ADS1271IBPWR

TEXAS INSTRUMENTS

IC, ADC, 24BIT, 105KSPS, TSSOP-16

IC, ADC, 24BIT, 105KSPS, TSSOP-16; Resolution (Bits):24bit; Sampling Rate:105kSPS; ADC / DAC Case Style:TSSOP; No. of Pins:16; Input Channel Type:Differential; Data Interface:Serial, SPI; Operating Temperature Min:-40°C; DNL±:1LSB ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2000+ $8.89

Buy
    Per the manufacturer, more stock expected week of 11/17/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought