Low

PANDUIT  PLT4H-TL109  CABLE TIE, NATURAL, 368MM, PK250

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: PANDUIT
  • Newark Part No.: 51R7081
  • Manufacturer Part No PLT4H-TL109

Product Information


  • Cable Bundle Diameter Max: 102mm
  • Cable Tie Color: Green
  • Cable Tie Length: 368mm
  • Cable Tie Material: PP (Polypropylene)
  • Cable Tie Width: 7.6mm
  • SVHC: No SVHC (16-Dec-2013)
  • Tensile Strength N/m²: 222N/mm²
  • Tensile Strength Pounds: 120lb

Availability

Availability:  10

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/3/14

Price for: Pack of 250

Minimum order quantity: 1

Order multiple quantity: 1

Price: $75.55

Buy

Price

Quantity List Price
1 - 24 $75.55
25 - 49 $72.09
50 - 99 $70.18
100 - 249 $67.88
250+ $65.58
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
90F3514
PLT4H-TL109

PLT4H-TL109

PANDUIT

PAN-TY CABLE TIE

PAN-TY CABLE TIE; Cable Tie Length:368mm; Cable Tie Width:7.6mm; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Tensile Strength N/m :534N/m ; Tensile Strength Pounds:120lb; Cable Bundle Diameter Min:4.8mm; Body Material:Polypropylene;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1+ $259.53 3+ $242.87 5+ $233.34 10+ $221.44

Buy
    Per the manufacturer, more stock expected week of 10/20/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
51R7067
PLT2H-TL100

PLT2H-TL100

PANDUIT

CABLE TIE, 206MM L, POLYPROPYLENE, 50LB, BLK

CABLE TIE, 206MM L, POLYPROPYLENE, 50LB, BLK; Cable Tie Length:206mm; Cable Tie Width:7.6mm; Cable Tie Material:PP (Polypropylene); Tensile Strength N/m :222N/m ; Tensile Strength Pounds:50lb; Cable Bundle Diameter Min:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

10

1+ $62.05 5+ $58.74 10+ $55.12 25+ $53.62 more…

Buy
  • 10 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/3/14
28H8975
PLT4H-TL100

PLT4H-TL100

PANDUIT

Cable Ties

Cable Ties; Cable Tie Length:368mm; Cable Tie Width:7.6mm; Cable Tie Material:Nylon 6.6; Tensile Strength N/m :534N/m ; Tensile Strength Pounds:120lb; Cable Bundle Diameter Min:4.8mm; Cable Bundle Diameter Max:102mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2

1+ $269.56 3+ $252.25 5+ $242.36 10+ $229.99

Buy

(Available until stock is exhausted)

  • 2 in stock for same day shipping

see cut-off times

51R7074
PLT3H-TL100

PLT3H-TL100

PANDUIT

CABLE TIE, UV BLACK, 290MM, PK250

CABLE TIE, UV BLACK, 290MM, PK250; Cable Tie Length:290mm; Cable Tie Width:7.6mm; Cable Tie Material:PP (Polypropylene); Cable Tie Colour:Black; Tensile Strength N/m2:222N/mm2; Tensile Strength Pounds:120lb; Cable Bundle Diameter ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2

1+ $64.26 25+ $61.32 50+ $59.69 100+ $57.73 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 11/3/14

Associated Products


Customers Also Bought