Low

PANDUIT  PLT2H-TL100  CABLE TIE, 206MM L, POLYPROPYLENE, 50LB, BLK

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: PANDUIT
  • Newark Part No.: 51R7067
  • Manufacturer Part No PLT2H-TL100

Product Information


  • Accessory Type: Weather Resistant Cable Tie, Straight Tip
  • Cable Bundle Diameter Max: 51mm
  • Cable Tie Color: Black
  • Cable Tie Length: 206mm
  • Cable Tie Material: PP (Polypropylene)
  • Cable Tie Width: 7.6mm
  • Features: Light-Heavy Cross Section
  • For Use With: Wiring & Hoses
  • RoHS Compliant: Yes
  • SVHC: To Be Advised
  • Tensile Strength N/m²: 222N/m²
  • Tensile Strength Pounds: 50lb

Availability

Availability:  9


  • 9 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/15/14

Price for: Pack of 250

Minimum order quantity: 1

Order multiple quantity: 1

Price: $60.56

Buy

Price

Quantity List Price
1 - 4 $60.56
5 - 9 $57.32
10 - 24 $53.80
25 - 49 $52.33
50+ $51.45
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
97B0148
PLT2H-TL100

PLT2H-TL100

PANDUIT

Cable Ties

Cable Ties; Cable Tie Length:206mm; Cable Tie Width:7.6mm; Cable Tie Material:Nylon 6.6; Tensile Strength N/m :534N/m ; Tensile Strength Pounds:120lb; Cable Bundle Diameter Min:4.8mm; Cable Bundle Diameter Max:51mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1+ $153.26 3+ $143.42 5+ $137.79 10+ $130.76

Buy
    Per the manufacturer, more stock expected week of 12/1/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
51R7077
PLT3S-M100

PLT3S-M100

PANDUIT

CABLE TIES, 292MM L, PP, UV BLK, 30LB, PK1000

CABLE TIES, 292MM L, PP, UV BLK, 30LB, PK1000; Cable Tie Length:292mm; Cable Tie Width:4.8mm; Cable Tie Material:PP (Polypropylene); Tensile Strength N/m :133N/m ; Tensile Strength Pounds:30lb; Cable Bundle Diameter Max:76.2mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

4

1+ $137.46 5+ $132.10 10+ $125.39 25+ $117.34 more…

Buy
  • 4 in stock for same day shipping

see cut-off times

 
Check more stock
  • 8 Further stock expected to ship on Nov 17, 2014
  • Per the manufacturer, more stock expected week of 12/15/14
28H8975
PLT4H-TL100

PLT4H-TL100

PANDUIT

Cable Ties

Cable Ties; Cable Tie Length:368mm; Cable Tie Width:7.6mm; Cable Tie Material:Nylon 6.6; Tensile Strength N/m :534N/m ; Tensile Strength Pounds:120lb; Cable Bundle Diameter Min:4.8mm; Cable Bundle Diameter Max:102mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2

1+ $226.40 3+ $211.86 5+ $203.55 10+ $193.17

Buy

(Available until stock is exhausted)

  • 2 in stock for same day shipping

see cut-off times

51R7081
PLT4H-TL109

PLT4H-TL109

PANDUIT

CABLE TIE, NATURAL, 368MM, PK250

CABLE TIE, NATURAL, 368MM, PK250; Cable Tie Length:368mm; Cable Tie Width:7.6mm; Cable Tie Material:PP (Polypropylene); Cable Tie Colour:Green; Tensile Strength N/m2:222N/mm2; Tensile Strength Pounds:120lb; Cable Bundle Diameter ;RoHS Compliant: Yes

  Write a Review | Ask a Question

10

1+ $73.73 25+ $70.36 50+ $68.49 100+ $66.24 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14
51R7074
PLT3H-TL100

PLT3H-TL100

PANDUIT

CABLE TIE, UV BLACK, 290MM, PK250

CABLE TIE, UV BLACK, 290MM, PK250; Cable Tie Length:290mm; Cable Tie Width:7.6mm; Cable Tie Material:PP (Polypropylene); Cable Tie Colour:Black; Tensile Strength N/m2:222N/mm2; Tensile Strength Pounds:120lb; Cable Bundle Diameter ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $62.71 25+ $59.84 50+ $58.25 100+ $56.34 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14

Associated Products


Customers Also Bought