Low

VISHAY SEMICONDUCTOR  VS-1N5817  SCHOTTKY RECTIFIER, 1A 20V DO-204AL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Diode Case Style: DO-204AL
  • Diode Configuration: Single
  • Diode Type: Schottky
  • Forward Current If(AV): 1A
  • Forward Surge Current Ifsm Max: 25A
  • Forward Voltage VF Max: 450mV
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -65°C
  • Packaging: Each
  • Repetitive Reverse Voltage Vrrm Max: 20V
  • Reverse Recovery Time trr Max: -
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/337
  •  130/339

Availability

Availability:  10,453

(Available until stock is exhausted)


  • 10,453 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.087

Buy

Price

Quantity List Price Your Price
1 - 9 $0.119 Promotional price $0.087
10 - 99 $0.114 Promotional price $0.087
100 - 249 $0.10 Promotional price $0.075
250 - 499 $0.087 Promotional price $0.075
500 - 999 $0.079 Promotional price $0.07
1000+ $0.071 Promotional price $0.07
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
38C7700
1N5817

1N5817

FAIRCHILD SEMICONDUCTOR

DIODE, SCHOTTKY, 1A, 20V, DO-41

DIODE, SCHOTTKY, 1A, 20V, DO-41; Diode Type:Schottky; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:20V; Forward Current If(AV):1A; Forward Voltage VF Max:450mV; Reverse Recovery Time trr Max:-; No. of Pins:2; MSL:-;RoHS Compliant: Yes

  Write a Review | Ask a Question

594

1+ $0.065 Promotional price 10+ $0.065 Promotional price 100+ $0.065 Promotional price 1000+ $0.065 Promotional price

Buy
  • 594 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/27/14
89K1807
1N5817

1N5817

STMICROELECTRONICS

SCHOTTKY RECTIFIER, 1A, 20V, DO-41

SCHOTTKY RECTIFIER, 1A, 20V, DO-41; Diode Type:Schottky; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:20V; Forward Current If(AV):1A; Forward Voltage VF Max:450mV; Reverse Recovery Time trr Max:-; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,963

1+ $0.687 10+ $0.49 25+ $0.40 100+ $0.312 more…

Buy
  • 2,963 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/13/14
90R9527
1N5817

1N5817

MULTICOMP

SCHOTTKY DIODE, 1A, 20V, DO-41

SCHOTTKY DIODE, 1A, 20V, DO-41; Diode Type:Schottky; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:20V; Forward Current If(AV):1A; Forward Voltage VF Max:750mV; Reverse Recovery Time trr Max:-; No. of Pins:2; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,683

1+ $0.053 Promotional price 25+ $0.053 Promotional price 100+ $0.052 Promotional price 250+ $0.047 Promotional price more…

Buy
  • 1,683 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/29/14
90R9528
1N5817

1N5817

MULTICOMP

SCHOTTKY DIODE, 1A, 20V, DO-41, FULL REEL

SCHOTTKY DIODE, 1A, 20V, DO-41, FULL REEL; Diode Type:Schottky; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:20V; Forward Current If(AV):1A; Forward Voltage VF Max:450mV; Reverse Recovery Time trr Max:-; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

15,000

5000+ $0.034 Promotional price 10000+ $0.034 Promotional price 15000+ $0.034 Promotional price

Buy
  • 15,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/29/14
11X6832
1N5817

1N5817

FAIRCHILD SEMICONDUCTOR

DIODE, SCHOTTKY, 1A, 20V, DO-41-2, FULL REEL

DIODE, SCHOTTKY, 1A, 20V, DO-41-2, FULL REEL; Diode Type:Schottky; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:20V; Forward Current If(AV):1A; Forward Voltage VF Max:450mV; Reverse Recovery Time trr Max:-; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

10,000

1+ $0.049

Buy
  • 10,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/12/15
29C4736
NTE585

NTE585

NTE ELECTRONICS

SCHOTTKY RECTIFIER, 1A, 40V, DO-41

SCHOTTKY RECTIFIER, 1A, 40V, DO-41; Diode Type:Schottky; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:40V; Forward Current If(AV):1A; Forward Voltage VF Max:900mV; Reverse Recovery Time trr Max:-; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

307

1+ $1.68 100+ $1.59 500+ $1.56 1000+ $1.51 more…

Buy
  • 307 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 9/29/14

Associated Products


Customers Also Bought