Low

AAVID THERMALLOY  ML524-30-B  HEATSINK, 6.26°C/W, TO-247 / TO-218

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • External Diameter - Imperial: -
  • External Diameter - Metric: -
  • External Height - Imperial: 1.38"
  • External Height - Metric: 35mm
  • External Length - Imperial: 5.91"
  • External Length - Metric: 150mm
  • External Width - Imperial: 0.87"
  • External Width - Metric: 22mm
  • Heat Sink Material: -
  • Packages Cooled: TO-218, TO-247
  • SVHC: To Be Advised
  • Thermal Resistance: 6.26°C/W

Availability

Availability:  75

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 8 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $5.39

Buy

Price

Quantity List Price
1 - 9 $5.39
10 - 99 $4.87
100 - 499 $3.76
500 - 999 $3.24
1000 - 4999 $3.06
5000+ $2.72

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


(There are 2 questions : 3 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
 
Q: 
2 answers

Product LENGTH dimension

Details: 
51R6785 - What is the product LENGTH dimension? The manufacturer datasheet only shows width and height. It also shows a column HEADING which reads "Thermal Resistance °C/W at 150.0mm length." Am I to assume from this that this IS the LENGTH of THIS product? And how could the Thermal Resistance possibly be equal to ZERO? Thanks for your help.
2 years ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
I went ahead and ordered this product 51R6785. The length of the product I received is 30mm (1.18").
1 year, 11 months ago
by
gmacdonald
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)

A: 
Thermal Resistance °C/W at 150.0mm length: 1.74
Length of the part: 30mm

Please refer below link for more details
"http://www.aavid.com/cgi-bin/process.php?pf=euro_exdisp.pl&Pnum=0S524&LengthUnits=mm&ExLength=150.00&TReff=1.74"
1 year, 11 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
 
Q: 
1 answer

Product dimensions

Details: 
51R6785 - What is the product length dimension? The manufacturer datasheet only shows width and height. And no dimensions are listed in the Product Information section of the Newark page for this product. Thanks for your help.
2 years ago
by
gmacdonald
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
For ML524-30-B comes with 22mm width, 35mm height and 2.5mm thickness. For more information, please refer below link.
http://www.aavidthermalloy.com/cgi-bin/process.php?pf=euro_exdisp.pl&Pnum=0s524&LengthUnits=mm&ExLength=150.00&TReff=0.000
2 years ago
by
TechGTC
-1point
0out of 1found this answer helpful.
Was this helpful?(0)(1)
1 of 1
1 of 1
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
46T6900
SK 525 30

SK 525 30

FISCHER ELEKTRONIK

HEATSINK

HEATSINK; Packages Cooled:TO-220; Thermal Resistance:7.8°C/W; External Height - Imperial:1.1"; External Height - Metric:28mm; External Width - Imperial:0.76"; External Width - Metric:19.4mm; External Length - Imperial:1.18"; External;RoHS Compliant: Yes

  Write a Review | Ask a Question

28

1+ $3.00 100+ $2.46 250+ $2.25 500+ $2.09 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 11 weeks

Associated Products


Customers Also Bought